• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62397905 62397905 Profile cover PMMA (L x W x H) 5000 x 20.3 x 9.8 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Profile cover
Material
PMMA
Length
5000 mm
Energy efficiency rating
n.rel.
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 20.3 mm
  • Material: Plastic
  • Colour: Other
  • Length: 5000 mm
  • Type of accessories/spare parts: Blend/diffuser
  • Height/depth 9.8 mm
  • Light distribution: Symmetric
  • Light emission: Direct
  • Light distributor: Diffuser lens/-optic/-panel
  • Grid punched: No.
  • Type of lamp cover / light glass ball: Optional
Packaging type

Piece

Product type

Profile cover

Faceplate type

Opal

Material

PMMA

Width

20.3 mm

Height

9.8 mm

Length

5000 mm

Depth

9.8 mm

Dim

(L x W x H) 5000 x 20.3 x 9.8 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547089 Barthelme 62397905 62397905 Profile cover PMMA (L x W x H) 5000 x 20.3 x 9.8 mm Piece 1 pc(s)

Description

For better protection of LED strips, for better homogeneous light distribution, material: PMMA, fire protection class B2 (DIN4102)

This text is machine translated.

What kind of LED Strip Accessories are you looking for?