• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62398301 62398301 Profile cover Plastic (L x W x H) 1000 x 19 x 15.6 mm 1 pc(s)

Image similar
Product type
Profile cover
Material
Plastic
Length
1000 mm
Energy efficiency rating
n.rel.
Faceplate type
Opal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 19 mm
  • Material: Plastic
  • Colour: Other
  • Length: 1000 mm
  • Type of accessories/spare parts: Blend/diffuser
  • Reflected beam angle 180°
  • Height/depth 15.6 mm
  • Light distribution: Symmetric
  • Light emission: Direct
  • Light distributor: Diffuser lens/-optic/-panel
  • Grid punched: No.
  • Type of lamp cover / light glass ball: Optional
Product type

Profile cover

Faceplate type

Opal

Material

Plastic

LED features

with diffusor

Width

19 mm

Height

15.6 mm

Length

1000 mm

Depth

15.6 mm

Dim

(L x W x H) 1000 x 19 x 15.6 mm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545000 Barthelme 62398301 62398301 Profile cover Plastic (L x W x H) 1000 x 19 x 15.6 mm 1 pc(s)

Description

For better protection of the LED strips, for better homogeneous light distribution

This text is machine translated.

What kind of LED Strip Accessories are you looking for?