• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62398783 62398783 LED profile Aluminium (L x W x H) 3000 x 27.4 x 7.9 mm 1 pc(s)

Image similar
Product type
LED profile
Material
Aluminium
Length
3000 mm
Energy efficiency rating
n.rel.
Width
27.4 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 7.9 mm
  • Width: 27.4 mm
  • Material: Aluminium
  • Colour, black
  • Length: 3000 mm
  • Transparent: No.
  • Type of accessories/spare parts: Mounting plate
  • Accessories: Yes
  • Spare part: No.
Product type

LED profile

Material

Aluminium

Width

27.4 mm

Height

7.9 mm

Length

3000 mm

Dim

(L x W x H) 3000 x 27.4 x 7.9 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544739 Barthelme 62398783 62398783 LED profile Aluminium (L x W x H) 3000 x 27.4 x 7.9 mm 1 pc(s)

Description

For holding LED strips

This text is machine translated.

What kind of LED Strip Accessories are you looking for?