• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62398872 62398872 LED profile Aluminium (L x W x H) 2000 x 75.3 x 32.1 mm 1 pc(s)

Image similar
Product type
LED profile
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Factory colour
Aluminium
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 32.1 mm
  • Width: 75.3 mm
  • Material: Aluminium
  • Colour: Aluminium
  • Length: 2000 mm
  • Transparent: No.
  • Type of accessories/spare parts: Mounting plate
  • Accessories: Yes
  • Spare part: No.
Product type

LED profile

Factory colour

Aluminium

Material

Aluminium

Material properties

powder-coated

Width

75.3 mm

Height

32.1 mm

Length

2000 mm

Dim

(L x W x H) 2000 x 75.3 x 32.1 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545190 Barthelme 62398872 62398872 LED profile Aluminium (L x W x H) 2000 x 75.3 x 32.1 mm 1 pc(s)

Description

CATANIA 60 insert profile for accommodating LED strips or PCBs according to Zhaga classes L28W2 and L56W2, reflection areas white powder coated for higher light yield

This text is machine translated.

What kind of LED Strip Accessories are you looking for?