• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399103 62399103 LED profile Aluminium (L x W x H) 3020 x 18.4 x 19.7 mm 1 pc(s)

Image similar
Product type
LED profile
Material
Aluminium
Length
3020 mm
Energy efficiency rating
n.rel.
Factory colour
Aluminium
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 19.7 mm
  • Width 18.4 mm
  • Material: Aluminium
  • Colour: Aluminium
  • Length: 3020 mm
  • Transparent: No.
  • Type of accessories/spare parts: Chassis
  • Accessories: Yes
  • Spare part: No.
Product type

LED profile

Factory colour

Aluminium

Material

Aluminium

Material properties

anodised

Width

18.4 mm

Height

19.7 mm

Length

3020 mm

Dim

(L x W x H) 3020 x 18.4 x 19.7 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546564 Barthelme 62399103 62399103 LED profile Aluminium (L x W x H) 3020 x 18.4 x 19.7 mm 1 pc(s)

Description

High-quality aluminum profile, high anodized, for protection of the LED, Ideal for additional cooling of the LED strips, dimensions (WXH): 18.4x19.7 mm

This text is machine translated.

What kind of LED Strip Accessories are you looking for?