• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399202_9005 62399202_9005 LED profile Aluminium (L x W x H) 2010 x 18.4 x 13 mm 1 pc(s)

Image similar
Product type
LED profile
Material
Aluminium
Length
2010 mm
Energy efficiency rating
n.rel.
Material properties
powder-coated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 13 mm
  • Width 18.4 mm
  • Material: Aluminium
  • Colour, black
  • Length: 2010 mm
  • Transparent: No.
  • Type of accessories/spare parts: Chassis
  • Accessories: Yes
  • Spare part: No.
Product type

LED profile

Material

Aluminium

Material properties

powder-coated

Width

18.4 mm

Height

13 mm

Length

2010 mm

Dim

(L x W x H) 2010 x 18.4 x 13 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544291 Barthelme 62399202_9005 62399202_9005 LED profile Aluminium (L x W x H) 2010 x 18.4 x 13 mm 1 pc(s)

Description

High-quality aluminum profile flat, powder-coated, Ideal for cooling the LED strips, protection of the LED or can be used as a light, easy to integrate due to low installation height, dimensions (WXH): 18.4x13mm

This text is machine translated.

What kind of LED Strip Accessories are you looking for?