• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Barthelme 62399313 62399313 Profile Plastic (L x W x H) 3000 x 14.8 x 8 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 14.8 mm
  • Material: Plastic
  • Colour: Other
  • Length: 3000 mm
  • Type of accessories/spare parts: Blend/diffuser
  • Height/depth 8 mm
  • Light distribution: Symmetric
  • Light emission: Direct
  • Light distributor: Diffuser lens/-optic/-panel
  • Grid punched: No.
  • Type of lamp cover / light glass ball: Optional
Height

8 mm

Length

3000 mm

Width

14.8 mm

LED features

Hardwearing

Material

Plastic

Faceplate type

Opal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547093 Barthelme 62399313 62399313 Profile Plastic (L x W x H) 3000 x 14.8 x 8 mm 1 pc(s)

Description

For better protection of LED strips, for better homogeneous light distribution, passable up to 500 kg, fire protection class B2 (DIN4102), Dimensions (WxH): 14.8 x 8 mm

This text is machine translated.