• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399503_9010 62399503_9010 T-profile Aluminium (L x W x H) 3020 x 35 x 25 mm 1 pc(s)

Image similar
Product type
T-profile
Material
Aluminium
Length
3020 mm
Energy efficiency rating
n.rel.
Material properties
powder-coated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 25 mm
  • Width 35 mm
  • Material: Aluminium
  • Colour: white
  • Length: 3020 mm
  • Transparent: No.
  • Type of accessories/spare parts: Chassis
  • Accessories: Yes
  • Spare part: No.
Product type

T-profile

Material

Aluminium

Material properties

powder-coated

Width

35 mm

Height

25 mm

Length

3020 mm

Dim

(L x W x H) 3020 x 35 x 25 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545316 Barthelme 62399503_9010 62399503_9010 T-profile Aluminium (L x W x H) 3020 x 35 x 25 mm 1 pc(s)

Description

High-quality aluminum T-profile, powder-coated, seamless integration of lighting by mounting in plasterboard ceilings, walls and floors possible, Dimensions (WxH): 35x25mm

This text is machine translated.

What kind of LED Strip Accessories are you looking for?