• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399591 62399591 U-section rail Aluminium (L x W x H) 1000 x 30 x 9 mm 1 pc(s)

Product type
U-section rail
Material
Aluminium
Length
1000 mm
Energy efficiency rating
n.rel.
Faceplate type
Opal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.49)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

BARdolino Laminato aluminum profile, 1 m

Our service for you

Technical specifications

Product type

U-section rail

Faceplate type

Opal

Material

Aluminium

Material properties

anodised

LED features

pliable

Width

30 mm

Height

9 mm

Length

1000 mm

Depth

9 mm

Dim

(L x W x H) 1000 x 30 x 9 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 1275423 Barthelme 62399591 62399591 U-section rail Aluminium (L x W x H) 1000 x 30 x 9 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1275423 Barthelme 62399591 62399591 U-section rail Aluminium (L x W x H) 1000 x 30 x 9 mm 1 pc(s)

Description

High-quality anodized aluminum profile. Ideal for seamless integration into Parquet and laminate floor for wall mounting with wooden panelling.
In connection with the opal white cover and the appropriate LEDlight flex is a homogeneous light line.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)