• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399605 62399605 End cap set Aluminium (W x H) 2.5 cm x 3.5 cm Piece 1 pc(s)

Packaging type
Piece
Product type
End cap set
Material
Aluminium
Energy efficiency rating
n.rel.
Type
62399605
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

End cap set

Type

62399605

Type

Aluminium end cap

Factory colour

Aluminium (anodised)

Material

Aluminium

Width

2.5 cm

Height

3.5 cm

Dim

(W x H) 2.5 cm x 3.5 cm

RoHS-compliant

Yes

n.rel.

Operating voltage

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 181746 Barthelme 62399605 62399605 End cap set Aluminium (W x H) 2.5 cm x 3.5 cm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 181746 Barthelme 62399605 62399605 End cap set Aluminium (W x H) 2.5 cm x 3.5 cm Piece 1 pc(s)

Description

Aluminium end cap with 4 screws for fixing the T profile. For installation of an LED light you will need an aluminium profile, a cover, two set of end caps and at least two retaining springs.

Scope of delivery

  • 1 end cap for aluminium T-Profile
  • 4 screws.

Hints

Pro Aluminium profile please order 2 sets of end caps.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)