• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399621 62399621 Cover: PMMA (L x W) 1000 mm x 40 mm 1 pc(s)

1/2
Image similar
Product type
Cover:
Material
PMMA
Length
1000 mm
Energy efficiency rating
n.rel.
Faceplate type
Opal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 40 mm
  • Material: Plastic
  • Colour: Other
  • Length: 1000 mm
  • Type of accessories/spare parts: Blend/diffuser
  • Height/depth 20 mm
  • Light distribution: Symmetric
  • Light emission: Direct
  • Light distributor: Diffuser lens/-optic/-panel
  • Grid punched: No.
  • Type of lamp cover / light glass ball: Optional
Product type

Cover:

Faceplate type

Opal

Material

PMMA

LED features

with diffusor

Width

40 mm

Length

1000 mm

Dim

(L x W) 1000 mm x 40 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543988 Barthelme 62399621 62399621 Cover: PMMA (L x W) 1000 mm x 40 mm 1 pc(s)

Description

Cover PMMA for homogeneous and glare-free light distribution, dimensions 40 x 20 mm

This text is machine translated.

What kind of LED Strip Accessories are you looking for?