• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399833_9010 62399833_9010 T-profile Aluminium (L x W x H) 3020 x 40 x 30 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
T-profile
Material
Aluminium
Length
3020 mm
Energy efficiency rating
n.rel.
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 30 mm
  • Width 40 mm
  • Material: Aluminium
  • Colour: white
  • Length: 3020 mm
  • Transparent: No.
  • Type of accessories/spare parts: Chassis
  • Accessories: Yes
  • Spare part: No.
Packaging type

Piece

Product type

T-profile

Material

Aluminium

Width

40 mm

Height

30 mm

Length

3020 mm

Dim

(L x W x H) 3020 x 40 x 30 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544808 Barthelme 62399833_9010 62399833_9010 T-profile Aluminium (L x W x H) 3020 x 40 x 30 mm Piece 1 pc(s)

Description

High-quality aluminum T-profile, seamless integration of the lighting through mounting in plasterboard ceilings, simple option for cable entry via integrated cavities, size (BxH): 30x40mm

This text is machine translated.

What kind of LED Strip Accessories are you looking for?