• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 66000326 Power supply unit 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 18 mm
  • Width 57 mm
  • Design: Static
  • Protection class (IP) IP20
  • Suitable for outside use: No.
  • Protection class: II
  • Length: 170 mm
  • Output power 0..60 W
  • Constant luminous flux control: @Mult@
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with Push-button: Yes
  • Without dimmer function: No.
  • 02500 mA output current
  • Output voltage 24 V
  • Housing: Plastic housing
  • Suitable for constant current: No.
  • Suitable for constant voltage: Yes
  • Suitable for DC voltage (primary side): No.
Product type

Power supply unit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550245 Barthelme 66000326 Power supply unit 1 pc(s)

Description

Input voltage range: 180-264 VAC, 2-pin, IP20, furniture fit, DALI2 and PushDim function, Efficiency >90%, protection against idling, overload and short-circuit

This text is machine translated.