• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 70112382 LED indicator light White T5.5 24 V DC, 24 V AC 2.1 lm

Collection
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
T5.5
Operating current
17 mA
Type
70112382
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

574 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 70112382 LED indicator light White T5.5 24 V DC, 24 V AC 2.1 lm

Our service for you

Technical specifications

Product type

LED indicator light

Type

70112382

Factory colour

White

Operating voltage

24 V DC

24 V AC

Operating voltage

24, 24 - 28, 28 V DC, V AC

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

28 V DC

28 V AC

T5.5

Operating current

17 mA

Colour temperature

5000 - 6000 K

Radiation angle

60°

Dim

(Ø x L) 5.5 mm x 28 mm

Length

28 mm

(Ø)

5.5 mm

30000 h

RoHS-compliant

Yes

Content

1 pc(s)

Colour temperature (max.)

6000 K

Colour temperature (min.)

5000 K

Colour temperature range

5000 - 6000 K

Luminous flux (Φ)

2.1 lm

Documents & Downloads

Datasheet

Datasheet 182112 Barthelme 70112382 LED indicator light White T5.5 24 V DC, 24 V AC 2.1 lm

User & Safety Instructions

User & Safety Instructions 182112 Barthelme 70112382 LED indicator light White T5.5 24 V DC, 24 V AC 2.1 lm

Description

Robust and shock-resistant. Direct DC or AC operation possible.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)