• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Base 011.01 1 pc(s) Finder 011.01

Image similar
Product type
Base
Content
1 pc(s)
RoHS-compliant
Yes
Type
011.01
Type of accessory/spare part
Other
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.68 / piece)
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Base

Content

1 pc(s)

RoHS-compliant

Yes

Type

011.01

Other

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473717 Base 011.01 1 pc(s) Finder 011.01

Description

Mounting base for chassis mounting of twilight switch 11.01 and 11.71, 35 mm wide

This text is machine translated.

More interesting products

(*All information is plus legal VAT)