• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Base plate Velcro, square Makita 191Y24-8

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For sandpaper 114 x 102 mm
Product type

Ground plate

Content

1 pc(s)

Compatible with

Makita

Width

102 mm

Length

114 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866468 Base plate Velcro, square Makita 191Y24-8

Description

The square base plate with Velcro fastener for the DBO480 and DBO484 cordless orbital sanders is suitable for the use with sanding paper.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)