• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech 1561108 Junior hacksaw 310 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.69 / piece)
€ 3.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini saw with metal saw blade 150 mm

  • Handy and compact
  • Comfortable say by wooden handle

Technical specifications

  • Suitable for wood and plastic
Product type

Junior hacksaw

Saw blade length

145 mm

Material (handle)

Wood

Length

310 mm

Height

63 mm

Dim

(L x W x H) 310 x 28 x 63 mm

Weight

95 g

Content

1 pc(s)

Width

28 mm

Description

The mini saw facilitates cutting tasks by its handy size and the comfortable wooden handle.

This text is machine translated.

Scope of delivery

  • 1 x mini saw
  • 2x Saw blades.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)