• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech 98001c372 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 13 mm Black 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7776 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop cable ties

  • Reusable
  • (L x W) 200 mm x 13 mm.
  • Black

Our service for you

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Bundle diameter

40 mm

Length

200 mm

Width

13 mm

Content

1 pc(s)

Dim

(L x W) 200 mm x 13 mm

Manufacturer part #

98001c372

Type

98001c372

Documents & Downloads

Datasheet

Datasheet 1369009 Basetech 98001c372 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 13 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1369009 Basetech 98001c372 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 13 mm Black 1 pc(s)

Description

This text is machine translated.

This hook-and-loop fastener is fabricated in the form of a cable tie. The main advantage is in its almost unlimited reusability and high tensile strength.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)