

BT-153
Bench PSU (adjustable voltage)
1 x
45 W
Linear regulated PSU
(L x W x H) 245 x 105 x 155 mm
SCS-accredited certification body
2.4 kg
Desktop
15 V DC
0 V DC
3 A
0 A
Low power device panel plug, IEC 320 C14
10 calibration values per range; VDC. VAC. ADC. AAC
Linear
105 mm
155 mm
245 mm
User & Safety Instructions 2470412 Basetech BT-153 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 15 0 - 3 A 45 W No.
User & Safety Instructions 2470412 Basetech BT-153 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 15 0 - 3 A 45 W No.