

BT-155
Bench PSU (adjustable voltage)
1 x
75 W
Linear regulated PSU
(L x W x H) 265 x 112 x 165 mm
SCS-accredited certification body
3.4 kg
Desktop
4 mm socket
15 V DC
0 V DC
5 A
0 A
Low power device panel plug, IEC 320 C14
IEC 320 C14
Linear
112 mm
165 mm
265 mm
< 0.5 mV
User & Safety Instructions 2470451 Basetech BT-155 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 15 0 - 5 A 75 W No.