
Highlights & Details
Basetech PSDS-15-12-2 DIN Rail Power Supply
- 12 V/15 W power
- Input voltage range 100-240 V/50-60 Hz 0.5 A;Connection (components): Screw terminal
Technical specifications
- Nominal input voltage
100 - 240 V/AC
- Type
Din Rail PSUs
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
12 V/50 - 60 Hz
- Inputs
0.5 A
- Input voltage
100-240 V/50 - 60 Hz
- Input voltage (max.)
240 V AC
- Max. output current
1.25 A
- Output current (max.) - rounded
1.25 A
15 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
12 V
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 58 x 18 x 90 mm
- Weight
79 g
- Output voltage (max.)
13 V
- Output voltage (min.)
11 V
- Operating temperature (max.)
50 °C
- Max. operating temperature (derating)
50 °C
- Min. operating temperature (derating)
-20 °C
- Operating temperature (min.)
-20 °C
- Manufacturer part #
BT-2250247
- Content
1 pc(s)
- PSU features
Surge protection
- Width
18 mm
- Height
90 mm
- Length
58 mm
- Max. temperature
80 °C
- Min. temperature
-40 °C
- Type
PSDS-15-12-2
- Efficiency
85 %
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250247 Basetech BT-2250247 Rail mounted PSU (DIN) 12 V 1.25 A 15 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- LED indicator for operating display
- Hiccup mode
- Remaining ripple: 120 MVP-p
- Setting range: 11 - 13 V
- Bridging time: 30ms / 230VAC
- Rise time: 80ms / 230VAC
Scope of delivery
- DIN rail power supply PSDS-15-12-2
- User manual.


































