
Highlights & Details
Din Rail Power Supply 12 V DC 1.25 A 15 W
- Input voltage range: 90-264 V AC or 127-370 V DC
- Output voltage (nominal): 12 V DC
- Max. output current: 1.25 A
- Power: 15 W
- Can be installed on TS-35/7.5 or TS-35/15 DIN rail
Technical specifications
- Fuse: T2A/L250V
- Max. number of connected products per circuit breaker: 98x Type C16, 196x Type D16
- MTBF: 1000 K hrs min, MIL-HDBK-217F (25 °C)
- I/P and O/P: 2 poles
- Output type (power supplies): Shut down O/P voltage, clamping by zener diode
- Withstand voltage: I/P-O/P: 3 kV AC, I/P-FG: 2 kV AC, O/P-FG: 0.5 kV AC
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Input voltage
90-264 V AC or 127-370 V DC
- Input voltage (max.)
264 V AC
- Max. output current
1.25 A
- Output current (max.) - rounded
1.25 A
15 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 18 x 58 x 90 mm
- Weight
78 g
- Output voltage (max.)
13.8 V DC
- Output voltage (min.)
10.8 V DC
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-20 °C
- Manufacturer part #
TC-10580800
- Content
1 pc(s)
- PSU features
Surge protection
- Width
58 mm
- Height
90 mm
- Length
18 mm
- Type
DPH-12015
- Efficiency
85 %
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2645200 TRU COMPONENTS DPH-12015 Rail mounted PSU (DIN) 12 V DC 1.25 A 15 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2645200 TRU COMPONENTS DPH-12015 Rail mounted PSU (DIN) 12 V DC 1.25 A 15 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Isolation Class II
- Ultra slim steps shape
- Class 2 power unit/Pass LPS
- Universal AC input/full range
- Over voltage category III
- Protection function: Short circuit/Overload/Overvoltage
- Cools by free air convection
- Adjustable DC output voltage
Scope of delivery
- Main unit













































