
Highlights & Details
- 100-240V Wide range input
- DC-OK Signal output
- Parallel mode for load sharing
- NEC Class 2 lists
- full output power between -10 and +60°C
- plug connector with screw connection
Technical specifications
- Nominal input voltage
110 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V
- Input voltage
AC 100-240V
DC 110V-300V (-20%/+25%)
- Input voltage (max.)
264 V
- Max. output current
2.1 A
- Output current (max.) - rounded
2.1 A
50 W
- Phases
1
- Output voltage (nominal)
24 V
- No. of outputs
1 x
- Connection
Push-fit screw connector
- Dim
(L x W x H) 98 x 45 x 75 mm
- Weight
240 g
- Output voltage (max.)
28 V
- Output voltage (min.)
24 V
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+60 °C
- Min. operating temperature (derating)
-10 °C
- Operating temperature (min.)
-10 °C
- Manufacturer part #
ML50.111
- Content
1 pc(s)
- MTBF
2613000 h
- Width
45 mm
- Height
75 mm
- Length
98 mm
- Max. temperature
+70 °C
- Min. temperature
-10 °C
- Type
ML50.111
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2189083 PULS ML50.111 Rail mounted PSU (DIN) 24 V 2.1 A 50 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 2189083 PULS ML50.111 Rail mounted PSU (DIN) 24 V 2.1 A 50 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.








































