• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech BT-2372777

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

275 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas container level indicator

  • Magnetic
  • Well readable display
  • There is no power supply or battery is needed.

Technical specifications

  • 1) THE COLOR BANDS VARY BY THE TEMPERATURE AND THE GAS LEVEL. WHEN IT'S HOTTER, THE COLOR
  •    BAND MOVES TO RIGHT.
  • 2) THE GAS LEVEL INDICATOR IS AN EASY-TO-USE AND ACCURATE MEANS TO MEASURE THE AMOUNT OF GAS
  •    IN THE TANK.
  • 3) WITH A MAGNET ON THE BACK, MAGNETICALLY ATTACHES TO THE OUTSIDE OF THE TANK
  • 4) THE COLOR-CHANGING BARS ACCURATELY INDICATE THE GAS
  • 5) INDISPENSABLE PRODUCT FOR GAS CHECKING
  • APPLICATION: WORKING TEMPERATURE 4~40。C, IDEAL FOR GAS BOTTLE UNDER 11.0 KGS
Length

100 mm

Dim

(L x W x H) 100 x 6.3 x 100 mm

Material

PET

Width

6.3 mm

Height

100 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372777 Basetech BT-2372777

Description

Indicates, how much gas remains in the container Is on the outside of the gas cylinder, approximately in the center.

Scope of delivery

  • 1 x Gas container level indicator

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)