• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech PPC-5MU-N Mains PSU (fixed voltage) Indoors Max. output current 1 A 1 x 1x Micro-USB

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PPC-5MU-N Mirco USB plug power supply

  • Compact connector enclosure
  • 5 V DC/ 1 A

Technical specifications

Product type

Mains PSU (fixed voltage)

5 W

Inputs

Europlug

No. of outputs

1 x

Outputs

1x Micro-USB

Output current (max.) - rounded

1 A

Max. output current

1 A

Type

PPC-5MU-N

Suitable for

Smartphone

Tablet

Suitable for

Universal

Dim

(L x W x H) 47 x 27 x 53.3 mm

Height

53.3 mm

Length

47 mm

Width

27 mm

Weight

62 g

Factory colour

Black

EuP Status

Level VI

Used at

Indoors

Output

Micro USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2264173 Basetech PPC-5MU-N Mains PSU (fixed voltage) Indoors Max. output current 1 A 1 x 1x Micro-USB

Conformity certificate

Conformity certificate 2264173 Basetech PPC-5MU-N Mains PSU (fixed voltage) Indoors Max. output current 1 A 1 x 1x Micro-USB

Description

Features

  • Conforms to eco-design requirements, standby power consumption< 0.1 W
  • Overload and short-circuit proof.

Scope of delivery

  • Power adapter
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.