• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech ZD-30B Soldering iron kit 230 V 30 W Pencil-shaped + solder, + tray, + desoldering pump, + soldering tip

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

470 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soldering iron Starter Set 30 W

  • Complete set for direct unsoldering
  • Robust design.
  • Precise working by ergonomic soldering iron design

Technical specifications

Product type

Soldering iron kit

Max. power

30 W

Power supply (LOV)

mains-powered

Solder tip type

Pencil-shaped

Soldering iron features

+ solder

+ tray

+ desoldering pump

+ soldering tip

Dim

(L x W x H) 247 x 40 x 290 mm

Operating voltage

230 V

Width

40 mm

Height

290 mm

Length

247 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 2280536 Basetech ZD-30B Soldering iron kit 230 V 30 W Pencil-shaped + solder, + tray, + desoldering pump, + soldering tip

Description

Soldering beginner's set with high performance 30 Watt Soldering Irons, robust soldering iron stand with cleaning sponge and desoldering pump. Ideal for professional, educational and hobby purposes

Scope of delivery

  • Soldering iron
  • Lead-free soldering tin
  • Soldering tip, pencil-shaped
  • Supporting stand with cleaning sponge
  • Desoldering pump.

Hints

Spare pencil-shaped 1 mm soldering tip Order No.: 58 84 10 is available!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.