• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 0006-0311 Luggage strap 50 mm Combination

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Suitcase belt with emoji

  • 3-digit combination lock, code can be selected freely
  • Band with smiling smileys/emojis
  • Can be flexibly adapted to the size of your luggage

Technical specifications

Product type

Luggage strap

Content

1 pc(s)

Lock type

Combination

Dim

(L x W) 2000 mm x 50 mm

Width

50 mm

Length

2000 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472935 Basi 0006-0311 Luggage strap 50 mm Combination

Description

Suitcase strap with smiling smileys.
The case strap comes with a 3-digit combination lock, which can be selected individually. It offers your luggage additional protection against accidental opening during transport. The total length of the belt is 2 meters and can be adjusted and adjusted flexibly to your suitcase. Suitable for travel cases, trolleys or travel bags.

This text is machine translated.