• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 1200-0322 Spacer White (glossy)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spacer plate

  • Spacer plate for adjustment / height compensation
  • Optionally suitable for BASI tank lock
  • Sold separately PR800 and PR 900
  • Width 30 mm, thickness 2 mm
  • Colors: Available in white, brown, silver

Technical specifications

Product type

Spacer

Dim

(L x W) 68 mm x 30 mm

Factory colour

White (glossy)

Width

30 mm

Length

68 mm

Depth

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929338 Basi 1200-0322 Spacer White (glossy)

Description

Optional distance plate in brown color for BASI tank lock Additional fuse. Used to adjust/level the closing box on the frame side.

This text is machine translated.

Scope of delivery

  • 2 mm spacer plate white