• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 1303-0001 Spacer set Silver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Additional spacer plates set

  • Additional spacer set
  • Set consisting of 1 x 0.5 / 1.0 / 1.5 mm documents each
  • Optionally suitable for additional door lock KS500 / KS500R
  • Colour: Silver.
  • Width: 30 mm, length: 65 mm

Technical specifications

Product type

Spacer set

Dim

(L x W) 65 mm x 30 mm

Factory colour

Silver

Width

30 mm

Length

65 mm

Depth

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929348 Basi 1303-0001 Spacer set Silver

Description

Set of spacer plates for adjusting or height compensation of additional door locks. Serves as a support for the frame side. Can be used for additional door locks KS 500 / KS 500R. Set consists of 1 piece 0.5 / 1.0 / 1.5 mm documents.

This text is machine translated.

Scope of delivery

  • 3 different spacer plates
  • 1 x 0.5 mm, 1 x 1.0 mm, 1 x 1.5 mm