• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 1304-0208 Additional door lock with latch Stainless steel look

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Additional door lock with locking bar

  • BASI additional door lock, effective protection against violent breaking from the outside
  • Fitted with a solid bar (2-speed) - DIN left / right usable
  • Closure: Rotary knob on the inside / BASI outer cylinder available as an option
  • Including frame dowel screws, mounting accessories, drilling template and installation instructions
  • Lock housing: Käntig / overall width: Approx. 115 mm / mandrel dimension: 45 mm

Technical specifications

Product type

Additional door lock with latch

Dim

(L x W) 116 mm x 65 mm

Factory colour

Stainless steel look

Width

65 mm

Length

116 mm

Depth

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929364 Basi 1304-0208 Additional door lock with latch Stainless steel look

Description

The safe and effective additional door safety device with additional BASI locking bar is mainly used for front doors or entrance doors. The square additional door lock can be used for all doors that open inwards. In combination with a BASI door cylinder, the door lock offers additional security in your home. The gap lock allows the visitor to be identified in advance before the door is fully opened. Thanks to the rotary knob, the door is quickly unlocked from the inside and thus ensures a fast escape route even in an emergency. The additional lock can be fitted with or without an external cylinder. The additional fuse is fitted to the frame and the door panel. All mounting accessories for mounting are included in the delivery. (Screws, drilling template, assembly instructions) Additional DIN door lock can be used left / right. Lock housing: Käntig / overall width: Approx. 115 mm / mandrel dimension: 45 mm
Suitable accessories:
BASI Profile outer cylinder Part No.: V5040-0000
Additional spacer plate set Part No.: 1303-0001

This text is machine translated.

Scope of delivery

  • Additional door lock
  • Frame plug screw
  • Fitting Material