• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 2018-0001-2400 mySafe 430 Safe, Theft protection strongbox Combination, Key Berry

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe, Theft protection strongbox Basi mySafe 430 2018-0001-2400 with Combination, Key;Ships via parcel delivery company

  • Furniture safe - trendy design and high security
  • Electronic lock with numerical code keypad
  • Vibration alarm and alarm if code is incorrectly entered 3 times
  • Incl. 2 x emergency keys and emergency power unit, wall mounting possible
  • Dimensions: Height 230 mm x width 430 mm x depth 350 mm

Technical specifications

Dim

(W x H x D) 430 x 230 x 350 mm

Product type

Safe

Lock type

Combination

Key

Width

430 mm

Height

230 mm

Depth

350 mm

Inside width

370 mm

Inside height

165 mm

Internal depth

285 mm

No. of shelves

0

Factory colour

Berry

Mounting type

Wall

Power supply (LOV)

battery-powered

Franking

Ships via parcel delivery company

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929778 Basi 2018-0001-2400 mySafe 430 Safe, Theft protection strongbox Combination, Key Berry

Description

Safety meets design - with the "mySafe 430 Code" finally comes color in your house. The small furniture safe is available in a total of 7 different colors. The mySafe is not only modern and looks good - it also protects your valuable home and good. The steel body and the 4mm thick steel door protect the valuables inside from theft.
The furniture safe is opened by means of the electric numerical code keypad. By entering your personal 4-digit code, the safe double bolt lock opens. You can change the numerical code at any time.
Cash, jewelry, documents or important data carriers are best protected in the solid furniture safe. When battery power is low, the supplied emergency power box can be used to power the control panel.
Through the pre-drilled holes in the back, the safe can be firmly anchored to the wall.
Protection with style – the colorful mySafe series of the BASI brand for private or commercial use is versatile and brings color to your home.
Available colors: Black, apple green, blue-white, lemon yellow, orange, Pink, Berry

This text is machine translated.

Features

  • Numerical code; electronic lock

Scope of delivery

  • 2 emergency keys
  • 1 xNotstromversorgung
  • Fasteners
  • Power Supply