• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 2020-0000-1224 mySafe Premium 350 Home safe Combination, Fingerprint Grey, Berry

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Home safe Basi mySafe Premium 350 2020-0000-1224 with Combination, Fingerprint

  • Premium furniture safe in modern design
  • Equipped with the latest fingerprint technology and combination lock
  • Solid steel body and 4mm thick steel doors protect your valuables from theft
  • Integrated alarm is triggered by 3 incorrect entries or shaking of the safe
  • Supplied with mounting hardware for wall mounting, emergency power box and 2 emergency keys

Technical specifications

  • Wall thickness 4 mm
Dim

(W x H x D) 300 x 350 x 280 mm

Product type

Home safe

Lock type

Combination

Fingerprint

Width

300 mm

Height

350 mm

Depth

280 mm

Inside width

235 mm

Inside height

250 mm

Internal depth

215 mm

Factory colour

Grey

Berry

Mounting type

Wall

Power supply (LOV)

battery-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350007 Basi 2020-0000-1224 mySafe Premium 350 Home safe Combination, Fingerprint Grey, Berry

Description

Safety meets design - with the mySafe Premium range finally comes color in your house. The smaller of the two premium models the 350er version is available in a total of 7 different colors. The mySafe Premium is not only modern, but also protects your valuable home and good. The steel body and the 4mm thick steel door protect the valuables inside from theft.
The furniture safe is opened with the latest fingerprint technology. Simply place your finger on the sensor and the safe double bolt locking opens.
Thanks to advanced 360° detection, it does not matter how you place your finger on the sensor.
A total of up to 30 different fingerprints can be stored.
Cash, jewelry, documents or important data carriers are best protected in the solid furniture safe.
Alternatively, the safe can also be opened with a numerical code. You yourself determine the 4-digit numerical code, which you can change at any time.
When the battery is low, the supplied emergency power box can be used to power the touchpanel.
Through the pre-drilled holes in the back, the safe can be firmly anchored to the wall.

Protection with style – the mySafe Premium range of the BASI brand for private or commercial use is versatile.

Available colors: White, black, gray, blue/white, red/white, Green/Gray, Berry/Gray.

This text is machine translated.

Features

  • Forward wall mounting Easy installation Resistant steel doors, non-fire-resistant complete 4 mm steel (door and all other 5 sides)Scratch-resistant coating for longevity selectable in various modern colors Emergency power supply and 2 keys to the emergency opening included

Scope of delivery

  • 2 emergency keys
  • 1 emergency power unit
  • Fixings
  • User manual

Hints

4 x AA batteries not included.