• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 2101-0005-1113 SSZ 200B Key safe box Combination

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Key safe box Basi SSZ 200B 2101-0005-1113 with Combination

  • 4-digit numerical code, removable bracket
  • Aluminum housing weatherproof
  • Available in blue, yellow, green, purple, orange, red, black

Technical specifications

  • Inner height of bracket 53 mm
  • Inner headband width 39 mm
  • Clamp-Ø 10 mm
Dim

(W x H x D) 90 x 122 x 40 mm

Product type

Key safe box

Lock type

Combination

Width

90 mm

Height

122 mm

Depth

40 mm

Factory colour

Blue

Mounting type

Wall

Power supply (LOV)

not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472931 Basi 2101-0005-1113 SSZ 200B Key safe box Combination

Description

BASI key safe for versatile use.
The key safe has a detachable bracket for hanging on fences, gates, eyelets or door runs. Thanks to the 4-part combination lock, which you can set individually, the key safe offers 10,000 different combinations. The aluminum housing is treated with extra rust protection and is thus weather-proof and corrosion-resistant. The protective flap is fitted with a sliding mechanism. Optionally, the key safe can also be anchored to the wall.

This text is machine translated.