• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 2115-0013-FP EMT 380 - Fingerprint Safe Fingerprint

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Basi EMT 380 - Fingerprint 2115-0013-FP with Fingerprint

  • Solid furniture safe with modern fingerprint technology
  • Locking by double steel bolts, internal belts
  • Integrated alarm is triggered in case of manipulation or 5-fold incorrect input
  • Easy installation and wall mounting thanks to the accompanying mounting material
  • 2 emergency keys and 1 emergency power unit included in delivery

Technical specifications

Dim

(W x H x D) 330 x 430 x 380 mm

Product type

Safe

Lock type

Fingerprint

Width

330 mm

Height

430 mm

Depth

380 mm

Factory colour

Black

Mounting type

Wall

Power supply (LOV)

battery-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336726 Basi 2115-0013-FP EMT 380 - Fingerprint Safe Fingerprint

Description

Thanks to its depth and size, this BASI safe is perfect for important document folders. But not only documents, but also other valuables such as jewelry, cash or data carriers are securely stored in the furniture safe. Equipped with modern fingerprint technology, it only needs to place your finger on the sensor and the safe opens. The furniture safe creates security with its 4 mm steel door and the steel body. Unauthorized persons or long fingers have no chance to get to your valuables. In addition, the steel door is protected with a double bolt lock. The safe can also be securely anchored to the wall by two pre-drilled holes in the back. Whether for private or commercial use, the solid steel safe can be used in many different ways.

This text is machine translated.

Hints

Required 4 x AA batteries not included.