• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 2170-0904 BK 380M Letterbox Steel White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Basi - letter box - BK 380M - matte white steel - Softlock dampers for quiet closure

  • Modern and durable - High-quality wall letter box made of solid, powder-coated steel in matte white - weather-proof, rust-proof and particularly stable (3.4 kg)
  • Soft-lock comfort - quiet closing flap through integrated Softlock damper - no rattling at wind, soft and gentle opening and closing of materials
  • Large slot - 33 x 3.5 cm for DIN A4-Mail both longitudinal and transverse - Ideal for letters, envelopes and documents without bending
  • Including viewing window & name plate - convenient viewing window for quick checking of the post-entry, side insertion of name plate (6 x 2.3 cm) for individual labeling
  • Complete set: Integrated newspaper compartment, 2 box spanner, mounting material (4 screws, 4 dowels, 4 spacers)
  • Hole spacing 23 cm (horizontal) x 17 cm (vertical)

Technical specifications

Product type

Letterbox

Factory colour

White

Material

Steel

Weight

3.474 kg

Dim

(W x H x D) 370 x 371 x 104 mm

Mounting type

Wall

Width

370 mm

Height

371 mm

Depth

104 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804367 Basi 2170-0904 BK 380M Letterbox Steel White

Description

The new letterbox model BK 380M is the perfect combination of modern design, robust processing and clever comfort functions.

Made from solid, powder-coated steel in elegant matt white, it fits harmoniously into any house facade and is also a real eye catcher. Thanks to its high-quality materials, the wall letter box is not only a visual highlight, but also weatherproof, rust-resistant and particularly long-lasting. A special highlight is the soft-lock damper, which provides for a soft and smooth closing of the flap. The annoying rattling at wind is thus a thing of the past – a detail that many standard models do not offer. The large slot (33 x 3.5 cm) is ideal for DIN A4 shipments – both lengthwise and crosswise – and prevents the chopping of important documents or magazines.

For additional order and comfort, the steel letter box has an integrated newspaper compartment, in which newspapers or brochures can be stored quickly and easily at hand. The integrated viewing window allows a quick overview of the Inbox, while the name plate (6 x 2.3 cm, can be inserted from the side of the left) can be individually labeled. The sturdy cylinder lock comes with 2 suitable keys to keep your mail safe and secure. The modern letter box is also impressive during installation: The mounting set supplied (4 screws, 4 dowels, 4 spacers) enables a fast and secure wall mounting. It can be easily fixed thanks to the clear bore hole spacing of 23 cm horizontally and 17 cm vertically. Weighing only 3.4 kg, it is particularly stable and offers a solid construction that will remain in use for years to come.

This text is machine translated.

Scope of delivery

  • Incl. installation material & 2 key

What kind of Letter & Parcel Boxes are you looking for?