Basi - letter box - BK 380M - matt anthracite steel - Softlock damper for quiet closure
Modern and durable - High-quality wall letter box made of solid, powder-coated steel in matte anthracite – weather-proof, rust-proof and particularly stable (3.4 kg)
Soft-lock comfort - quiet closing flap through integrated Softlock damper - no rattling at wind, soft and gentle opening and closing of materials
Large slot - 33 x 3.5 cm for DIN A4-Mail both longitudinal and transverse - Ideal for letters, envelopes and documents without bending
Including viewing window & name plate - convenient viewing window for quick checking of the post-entry, side insertion of name plate (6 x 2.3 cm) for individual labeling
Hole spacing 23 cm (horizontal) x 17 cm (vertical)
Technical specifications
Product type
Letterbox
Factory colour
Anthracite
Material
Steel
Weight
3.386 kg
Dim
(W x H x D) 370 x 371 x 104 mm
Mounting type
Wall
Width
370 mm
Height
371 mm
Depth
104 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804368 Basi 2170-0905 BK 380M Letterbox Steel Anthracite
Description
The new letterbox model BK 380M is the perfect combination of modern design, robust processing and clever comfort functions.
Made from solid, powder-coated steel in elegant matt anthracite, it blends harmoniously into any building facade and is also a real eye-catcher. Thanks to its high-quality materials, the wall letter box is not only a visual highlight, but also weatherproof, rust-resistant and particularly long-lasting. A special highlight is the soft-lock damper, which provides for a soft and smooth closing of the flap. The annoying rattling at wind is thus a thing of the past – a detail that many standard models do not offer.
The large slot (33 x 3.5 cm) is ideal for DIN A4 shipments – both lengthwise and crosswise – and prevents the chopping of important documents or magazines. For additional order and comfort, the steel letter box has an integrated newspaper compartment, in which newspapers or brochures can be stored quickly and easily at hand. The integrated viewing window allows a quick overview of the Inbox, while the name plate (6 x 2.3 cm, can be inserted from the side of the left) can be individually labeled. The sturdy cylinder lock comes with 2 suitable keys to keep your mail safe and secure. The modern letter box is also impressive during installation: The mounting set supplied (4 screws, 4 dowels, 4 spacers) enables a fast and secure wall mounting. It can be easily fixed thanks to the clear bore hole spacing of 23 cm horizontally and 17 cm vertically. Weighing only 3.4 kg, it is particularly stable and offers a solid construction that will remain in use for years to come.
This text is machine translated.
Scope of delivery
Incl. installation material & 2 key
Description
The new letterbox model BK 380M is the perfect combination of modern design, robust processing and clever comfort functions.
Made from solid, powder-coated steel in elegant matt anthracite, it blends harmoniously into any building facade and is also a real eye-catcher. Thanks to its high-quality materials, the wall letter box is not only a visual highlight, but also weatherproof, rust-resistant and particularly long-lasting. A special highlight is the soft-lock damper, which provides for a soft and smooth closing of the flap. The annoying rattling at wind is thus a thing of the past – a detail that many standard models do not offer.
The large slot (33 x 3.5 cm) is ideal for DIN A4 shipments – both lengthwise and crosswise – and prevents the chopping of important documents or magazines. For additional order and comfort, the steel letter box has an integrated newspaper compartment, in which newspapers or brochures can be stored quickly and easily at hand. The integrated viewing window allows a quick overview of the Inbox, while the name plate (6 x 2.3 cm, can be inserted from the side of the left) can be individually labeled. The sturdy cylinder lock comes with 2 suitable keys to keep your mail safe and secure. The modern letter box is also impressive during installation: The mounting set supplied (4 screws, 4 dowels, 4 spacers) enables a fast and secure wall mounting. It can be easily fixed thanks to the clear bore hole spacing of 23 cm horizontally and 17 cm vertically. Weighing only 3.4 kg, it is particularly stable and offers a solid construction that will remain in use for years to come.
This text is machine translated.
Scope of delivery
Incl. installation material & 2 key
What kind of Letter & Parcel Boxes are you looking for?