Security datasheet 3012518 Basi 4460-0097 Electrical contact cleaner 12 pc(s)
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 304: May be fatal if swallowed and enters airways
H 413: May cause long-lasting harmful effects to aquatic life
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 331: Do NOT induce vomiting
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Basi - special care spray for the household, hobby or trade. The care spray can be used to protect and care for lock cylinders, locks, or as a lubricant for hinges. It can also be used as a rust remover or contact spray. The Basi care spray is versatile. It displaces water, infiltrates moisture, dissolves rust, dirt and residues, protects against corrosion and seals surfaces.
This text is machine translated.
Scope of delivery
12 sockets.
Description
Basi - special care spray for the household, hobby or trade. The care spray can be used to protect and care for lock cylinders, locks, or as a lubricant for hinges. It can also be used as a rust remover or contact spray. The Basi care spray is versatile. It displaces water, infiltrates moisture, dissolves rust, dirt and residues, protects against corrosion and seals surfaces.