• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 5000-0510 Euro profile cylinder 35 / 40mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile Double cylinder

  • Safe profile double cylinder from the AS series - for front doors / entrance doors
  • With drill-out protection, makes it difficult to break or open the cylinder
  • Supplied with 3 keys, locking keys
  • Tested according to DIN 18252:2006-12
  • Material: Nickel-plated brass

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

35 / 40mm

Cylinder inside diameter

35 mm

Cylinder (outside diameter)

40 mm

Size

35/40 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1928275 Basi 5000-0510 Euro profile cylinder 35 / 40mm

User & Safety Instructions

User & Safety Instructions 1928275 Basi 5000-0510 Euro profile cylinder 35 / 40mm

Information

Information 1928275 Basi 5000-0510 Euro profile cylinder 35 / 40mm

Description

The safe AS profile cylinder series from BASI. The robust double cylinder is supplied with 3 keys. Due to the different closing system, only the 3 supplied keys are suitable. Of course, there is always the possibility of having the regional key service produce replacement keys. The AS double cylinder can be used as an ideal lock for the entrance to the house. It is suitable as a cylinder for front doors or entrance doors. The solid brass profile cylinder comes with a drill-out protection, which prevents / makes it difficult to drill on possible burglars. The core of the cylinder contains 5 pin feeds. The BASI cylinders are manufactured with the highest quality being precisely observed. The production and testing is done according to DIN standard 18252:2006-12.

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)