• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 5020-0015 Euro profile cylinder 10 / 45mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile half cylinder

  • Secure profile half cylinder - for garage doors / curtain locks
  • With drill-out protection, makes it difficult to break or open the cylinder
  • Supplied with 3 keys, locking keys
  • Tested according to DIN 18252:2006-12
  • Material: Nickel-plated brass

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

10 / 45mm

Cylinder inside diameter

10 mm

Cylinder (outside diameter)

45 mm

Size

10/45 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1928502 Basi 5020-0015 Euro profile cylinder 10 / 45mm

User & Safety Instructions

User & Safety Instructions 1928502 Basi 5020-0015 Euro profile cylinder 10 / 45mm

Information

Information 1928502 Basi 5020-0015 Euro profile cylinder 10 / 45mm

Description

BASI's robust and secure AS profile half-cylinder range is suitable for garage doors, switch locks, key switches or curtain locks. The lock cylinder Kern consists of 8 direct locking elements on 2 different levels and thus provides for more safety. The high-quality half cylinder is supplied with 3 keys. Due to the different closing system, only the 3 cylinder keys supplied are suitable. In addition, it is always possible to make replacement keys at the regional key service. The solid brass cylinder comes with a drill-out protection, which prevents / makes it difficult to drill out possible burglars. The BASI cylinders are manufactured with precise attention to quality. The production and testing is done according to DIN standard 18252:2006-12.

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)