• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 5021-0015-0034 Half Euro cylinder 10 / 45mm

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile half cylinder

  • Profile half cylinder for garage doors / curtain locks
  • With drill-out protection, makes it difficult to break or open the cylinder
  • Common key
  • Supplied with 3 keys
  • Material: Nickel-plated brass

Technical specifications

Product type

Half Euro cylinder

Cylinder dimensions

10 / 45mm

Cylinder inside diameter

10 mm

Cylinder (outside diameter)

45 mm

Size

10/45 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1928522 Basi 5021-0015-0034 Half Euro cylinder 10 / 45mm

User & Safety Instructions

User & Safety Instructions 1928522 Basi 5021-0015-0034 Half Euro cylinder 10 / 45mm

Information

Information 1928522 Basi 5021-0015-0034 Half Euro cylinder 10 / 45mm

Description

BASI's robust and secure AS profile half-cylinder range is suitable for garage doors, switch locks, key switches or curtain locks. The Kern drill hollow cylinder consists of 8 direct locking elements on 2 different levels and thus provides for more safety. The high-quality half cylinder is supplied with 3 keys. The half cylinder is equipped with an equenclosing system. This means that the key can be used for several cylinder locks. Whether for the front door, additional locks, garden gates, the cellar door or curtain locks – if you decide for an equally closing system, you will only need a key to open it in the future. Therefore, pay attention to the number of the same lock when purchasing. In addition, it is always possible to make replacement keys at the regional key service. The solid brass cylinder comes with a drill-out protection, which prevents / makes it difficult to drill out possible burglars. The BASI cylinders are manufactured with precise attention to quality. The production and testing is done according to DIN standard 18252:2006-12.

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)