• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 5030-1520 Euro cylinder with knob 45 / 50mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile Knauf cylinder

  • Profile cylinder - for front doors / entrance doors
  • With drill-out protection, makes it difficult to break or open the cylinder
  • Supplied with 3 keys, locking keys
  • Material: Nickel-plated brass, tested according to DIN 18252:2006-12

Technical specifications

Product type

Euro cylinder with knob

Cylinder dimensions

45 / 50mm

Cylinder inside diameter

45 mm

Cylinder (outside diameter)

50 mm

Size

K 45/50 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1928568 Basi 5030-1520 Euro cylinder with knob 45 / 50mm

User & Safety Instructions

User & Safety Instructions 1928568 Basi 5030-1520 Euro cylinder with knob 45 / 50mm

Information

Information 1928568 Basi 5030-1520 Euro cylinder with knob 45 / 50mm

Description

The safe AS cylinder range from BASI. The robust cylinder with knob is supplied with 3 keys. Due to the different closing system, only the 3 supplied keys are suitable. Of course, there is always the possibility of having the regional key service produce replacement keys. The AS cylinder can be used as an ideal lock for the entrance to the house. It is suitable as a lock for front doors or entrance doors. The door can be opened and closed at any time without a key by its one-sided rotating knob. The solid cylinder made of matt nickel-plated brass also comes with a drill-out protection, which prevents/makes it difficult to drill out possible burglars. The BASI cylinders are manufactured with the highest quality being precisely observed. Production and testing is carried out in accordance with DIN standard 18252:2006-12.

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)