The safe AS Knauf short cylinder range from BASI. Short cylinders can be operated from two sides like double profile cylinders. However, due to their short length, they are suitable for thin doors, glass doors or metal doors. The robust cylinder with knob is supplied with 3 keys. Due to the different closing system, only the 3 cylinder keys supplied are suitable. Of course, there is always the possibility of having the regional key service produce replacement keys. The door can be opened and closed at any time without a key by its one-sided rotating knob. The solid cylinder made of matt nickel-plated brass also comes with a drill-out protection, which prevents/makes it difficult to drill out possible burglars. The BASI cylinders are manufactured with the highest quality being precisely observed. Production and testing is carried out in accordance with DIN standard 18252:2006-12.
This text is machine translated.