• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 5200-0515 Euro profile cylinder 35 / 45mm

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile Double cylinder

  • Different hazardous for simultaneous locking
  • Emergency & hazard function
  • 3 key

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

35 / 45mm

Cylinder inside diameter

35 mm

Cylinder (outside diameter)

45 mm

Size

45/35 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1928718 Basi 5200-0515 Euro profile cylinder 35 / 45mm

User & Safety Instructions

User & Safety Instructions 1928718 Basi 5200-0515 Euro profile cylinder 35 / 45mm

Information

Information 1928718 Basi 5200-0515 Euro profile cylinder 35 / 45mm

Description

AS-45/35 mm profile double cylinder, VS, N+G, 3 Cylinder Key, 5 pin tumblers, drill, brass, matt nickel-plated, tested according to DIN 18252: 2006-12

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)