• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 5201-1530-0034 Euro profile cylinder 45 / 60mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile Double cylinder

  • Profile double cylinder for front doors / entrance doors
  • With drill-out protection, makes it difficult to break or open the cylinder
  • Keyed-alike, supplied with 3 keys
  • Tested according to DIN 18252:2006-12
  • Material: Nickel-plated brass

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

45 / 60mm

Cylinder inside diameter

45 mm

Cylinder (outside diameter)

60 mm

Size

45/60 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1928821 Basi 5201-1530-0034 Euro profile cylinder 45 / 60mm

User & Safety Instructions

User & Safety Instructions 1928821 Basi 5201-1530-0034 Euro profile cylinder 45 / 60mm

Information

Information 1928821 Basi 5201-1530-0034 Euro profile cylinder 45 / 60mm

Description

The safe AS profile double cylinder series from BASI. The robust double cylinder is supplied with 3 keys. The profile cylinder is equipped with an equenclosing system. This means that the key can be used for several cylinder locks. Whether for the front door, additional locks, garden gates, the cellar door or curtain locks – if you decide for an identical system, you will only need a key to open the door in the future. Therefore, pay attention to the number of the same lock when purchasing. Of course, there is always the possibility of having the regional key service produce replacement keys. The AS double cylinder can be used as an ideal lock for the entrance to the house. It is suitable as a cylinder for front doors or entrance doors. The solid brass profile cylinder comes with a drill-out protection, which prevents / makes it difficult to drill on possible burglars. With the emergency and danger function, the door can be opened from outside even if a key is already inserted on the inside of the profile cylinder. The core of the cylinder contains 5 pin feeds. The BASI cylinders are manufactured with the highest quality being precisely observed. The production and testing is done according to DIN standard 18252:2006-12.

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)