• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 5220-2733 Euro profile cylinder (short) 27 / 33mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile in brief cylinder

  • Safe short profile cylinder from the AS series - for thin doors, glass doors or metal doors
  • With drill-out protection, makes it difficult to break or open the cylinder
  • Supplied with 3 keys, locking keys
  • With emergency and hazard features.
  • Material: Nickel-plated brass, tested according to DIN 18252:2006-12

Technical specifications

Product type

Euro profile cylinder (short)

Cylinder dimensions

27 / 33mm

Cylinder inside diameter

27 mm

Cylinder (outside diameter)

33 mm

Size

27/33 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1928845 Basi 5220-2733 Euro profile cylinder (short) 27 / 33mm

User & Safety Instructions

User & Safety Instructions 1928845 Basi 5220-2733 Euro profile cylinder (short) 27 / 33mm

Information

Information 1928845 Basi 5220-2733 Euro profile cylinder (short) 27 / 33mm

Description

The safe AS short cylinder series from BASI with drill-in protection, as well as emergency and danger function. Short cylinders can be operated from two sides like double profile cylinders. However, due to their short length, they are suitable for thin doors, glass doors or metal doors. The robust cylinder is supplied with 3 keys. Due to the different closing system, only the 3 cylinder keys supplied are suitable. There is always the possibility of having the regional key service produce replacement keys. The solid cylinder made of matt nickel-plated brass also comes with a drill-out protection, which prevents/makes it difficult to drill out possible burglars. With the emergency and danger function, the door can be opened from outside even if a key is already inserted on the inside of the profile cylinder. The BASI cylinders are manufactured with the highest quality being precisely observed. Production and testing is carried out in accordance with DIN standard 18252:2006-12.

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)