• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 6120-2501-2506 Padlock keyed-alike EU cylinder padlock

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BASI 6120-2501-2506 padlock

  • Curtain lock with solid brass housing and hardened steel handle
  • With safety profile cylinder and 2 keys
  • Water stop starting from 30 mm width prevents the ingress of water into the housing
  • Available in different sizes, as well as in simultaneous closing / closing
  • For securing doors, gates, sheds, lockers or cellars

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

EU cylinder padlock

Material

Brass

Locking mechanism

keyed-alike

Shackle inside height

11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226257 Basi 6120-2501-2506 Padlock keyed-alike EU cylinder padlock

Description

Secure curtain lock made of solid brass housing and a hardened steel handle. The curtain lock secures objects such as gates, doors, lockers, cabinets, sheds or cellar doors. The security lock comes with 2 keys. An integrated water stop (from a width of 30 mm) ensures that no water enters the housing. The brass curtain lock has a rust-free interior. Available in common closing / closing of different keys as well as many different sizes.

This text is machine translated.

Scope of delivery

  • Includes 2 keys