• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 6122-3000 Padlock 40 mm keyed to differ Brass EU cylinder padlock

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Padlock - VHS 612H - 30 mm

  • VHS 612H - 30 mm padlock
  • Brass, VS
  • 2 keys.
  • Hardened steel bracket
  • Bracket 63.0 x 5.0 mm
  • With water stop
  • This text is machine translated.

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

EU cylinder padlock

Material

Brass

Steel

Factory colour

Brass

Locking mechanism

keyed to differ

Width

40 mm

Shackle inside height

63 mm

Shackle inside width

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332060 Basi 6122-3000 Padlock 40 mm keyed to differ Brass EU cylinder padlock

Description

Scope of delivery

  • Padlock - VHS 612H - 30 mm