Watertight plastic housing and additional cylinder cap
Weather-resistant and waterproof, with galvanized steel fins on the inside, bracket made of hardened steel
Versatile, long-lasting and reliable – wear-resistant plastic shell prevents scratches on objects
Automatic locking – The device is locked without a key by simply pressing down the clip
Technical specifications
Wire strength: 10.8 mm.
Product type
Padlock
Content
1 pc(s)
Lock type
Key
Material
Steel
Weight
351 g
Factory colour
Black
Locking mechanism
keyed to differ
Width
59 mm
Shackle inside height
38 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3322974 Basi 6150-5000 Padlock 59 mm keyed to differ Black Key
Description
The Basi weatherproof padlock is ideal for outdoor use. Thanks to the waterproof plastic casing and the additional attached cylinder cap, the lock can withstand even the wind and weather. On the inside, the padlock consists of steel lamellae, the bracket is made of hardened steel. The wear-resistant plastic shell prevents scratches on objects and is also very durable. The weather-proof padlock is equipped with a safety cylinder lock and is supplied with 2 keys. The lock is done without keys, by simply pressing down the wire. The padlock by Basi, Ideal for the outdoor area for locking door latches, gates, cabinets, cupboards, containers, sheds, garden tools, lockers or bicycles. Available in three different designs/sizes.
The Basi weatherproof padlock is ideal for outdoor use. Thanks to the waterproof plastic casing and the additional attached cylinder cap, the lock can withstand even the wind and weather. On the inside, the padlock consists of steel lamellae, the bracket is made of hardened steel. The wear-resistant plastic shell prevents scratches on objects and is also very durable. The weather-proof padlock is equipped with a safety cylinder lock and is supplied with 2 keys. The lock is done without keys, by simply pressing down the wire. The padlock by Basi, Ideal for the outdoor area for locking door latches, gates, cabinets, cupboards, containers, sheds, garden tools, lockers or bicycles. Available in three different designs/sizes.