• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7000-0006 Pull door handle

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BASI 7000 stainless steel impact handle 7000

  • Classic straight rod grip
  • 4 different designs / sizes
  • 2 angled 45° supports
  • Material: Surface made of corrosion-resistant / stainless steel
  • Supplied with mounting material / drilling template

Technical specifications

Product type

Pull door handle

Size

L x Ø 1200 x 32 mm

Content

1 pc(s)

Description

Classic straight impact handle with 2 angled 45° supports, available in a variety of styles. The front door handle is suitable for one-sided, concealed attachment to all common interior and exterior doors - classically for house entrance doors with push-button for opening. Surface made of stainless steel, Ø32 mm

This text is machine translated.

Scope of delivery

  • Mounting kit.