• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7300-1014 House number sign Anthracite

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Basi - house number - HN 160 - c - Steel Anthracite - 7300-1014

  • Beautify any entrance area or house fronts, elegant finishLong-lasting, weather-proof and corrosion-resistantSimple installationMaterial: Steel anthracite

Technical specifications

Product type

House number sign

n.rel.

Factory colour

Anthracite

Material

Steel

Dim

(L x W) 57 mm x 51 mm

Width

51 mm

Length

57 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2746316 Basi 7300-1014 House number sign Anthracite

Description

The house number signs made of modern and timeless powder-coated steel anthracite are weather-proof. Clear lines and structures ensure elegance and good visibility even from a distance. The Basi house numbers are very easy to install. Fitting takes place using wall plugs and screws supplied. The hidden screw connection creates a beautiful floating effect. All house numbers from 0 - 9, as well as a - c are available. The letters are relatively smaller than the digits for an optimal typeface. Beautify your house facade with elegant steel house number.

This text is machine translated.

Features

  • Material: Steel anthracite

Scope of delivery

  • 1 x house number plus Mounting material.